
The MAX260BCNG+ is a dual 2-channel operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free PDIP package and is RoHS compliant. The device operates with a maximum supply voltage of 12.6V and a minimum supply voltage of 4.74V, drawing a nominal supply current of 16mA. The MAX260BCNG+ is available in a package quantity of 15, packaged in rail/Tube.
Maxim MAX260BCNG+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.74V |
| Nominal Supply Current | 16mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX260BCNG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.