Maxim MAX261AENG technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 2.37V |
| Nominal Supply Current | 16mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Active |
| Weight | 0.131925oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX261AENG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.