The MAX261BCNG-T is a dual-function active filter from Maxim, featuring a commercial temperature range of 0 to 70 degrees Celsius. It has 24 terminals and a PDIP-24 package. The device operates with a nominal supply voltage of 5V, a maximum supply voltage of 6.3V, and a minimum supply voltage of 2.37V. It also has a negative supply voltage of -5V.
Maxim MAX261BCNG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.545 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.3 |
| Supply Voltage-Min (Vsup) | 2.37 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX261BCNG-T to view detailed technical specifications.
No datasheet is available for this part.