The MAX2620EUA-T is an industrial-grade RF IC with a supply voltage of 3V and an operating temperature range of -40 to 85°C. It features 8 terminals and a dual terminal position. The device is packaged in an S-PDSO-G8 package, measuring 3mm in width and 3mm in length. The IC is designed for industrial applications.
Maxim MAX2620EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX2620EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.