Maxim MAX2633EUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 100MHz |
| Gain | 13.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Noise Figure | 3.8dB |
| Number of Channels | 1 |
| Operating Frequency | 800 MHz to 1 GHz |
| Operating Supply Current | 6.6mA |
| Operating Supply Voltage | 5V |
| P1dB | -11dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2633EUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
