Maxim MAX2634AXT/V+T technical specifications.
| Frequency | 434MHz |
| Gain | 15.5dB |
| Max Power Dissipation | 245mW |
| Noise Figure | 1.25dB |
| Number of Channels | 1 |
| Operating Frequency | 315 MHz to 433 MHz |
| Operating Supply Voltage | 5.5V |
| P1dB | -29dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2634 |
| Supply Current | 4mA |
| Test Frequency | 315MHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2634AXT/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.