Maxim MAX263BCWI+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 2.37V |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX263BCWI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.