Maxim MAX2640AUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 300MHz |
| Gain | 15.1dB |
| Max Power Dissipation | 696mW |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz |
| Operating Supply Current | 7.8mA |
| Operating Supply Voltage | 5V |
| P1dB | -22dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.7mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2640AUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
