
Single RF LNA operating from 300 MHz to 1.5 GHz. Features 15.1dB gain at 900MHz, a 1.1dB noise figure, and a P1dB of -22dBm. This surface mount component is housed in a 6-pin SOT-23 package and operates with a supply voltage range of 2.7V to 5.5V, drawing 6.4mA at 3V. Suitable for applications requiring a wide operating temperature range of -40°C to 125°C.
Maxim MAX2640EUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 300MHz |
| Gain | 15.1dB |
| Max Frequency | 1.5GHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Number of Channels | 1 |
| Operating Frequency | 300 MHz to 1.5 GHz |
| Operating Supply Current | 6.4mA |
| Operating Supply Voltage | 3V |
| P1dB | -22dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2640EUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.