Maxim MAX2645EUB+T technical specifications.
| Package/Case | UMAX |
| Frequency | 3.8GHz |
| Gain | 15.4dB |
| Max Power Dissipation | 825mW |
| Noise Figure | 3dB |
| Operating Frequency | 3.4 GHz to 3.8 GHz |
| Operating Supply Current | 10.9mA |
| Operating Supply Voltage | 5V |
| P1dB | -5dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2645 |
| Test Frequency | 3.55GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2645EUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
