Maxim MAX264ACWI+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 14mA |
| Number of Circuits | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX264ACWI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.