Maxim MAX2650EUS+T technical specifications.
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 0.1 to 4dBm |
| Maximum Operating Frequency | 1000MHz |
| Maximum Input VSWR | 1.5(Typ) |
| Maximum Output VSWR | 1.3(Typ) |
| Typical Power Gain | 18.3@900MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOT-143 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2650EUS+T to view detailed technical specifications.
No datasheet is available for this part.