The MAX2657EWT+T10 is a 1.57542GHz RF amplifier with a gain of 19.5dB and a single channel. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 840mW. The device is supplied with 2.85V and draws 4.1mA of current. It is available in a tape and reel packaging with 10,000 units per package.
Maxim MAX2657EWT+T10 technical specifications.
| Frequency | 1.57542GHz |
| Gain | 19.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 840mW |
| Noise Figure | 0.8dB |
| Number of Channels | 1 |
| Operating Frequency | 1.57542 GHz |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 2.85V |
| P1dB | -12.5dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2657 |
| Supply Current | 4.1mA |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2657EWT+T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.