Maxim MAX2663EUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 400MHz |
| Gain | 1.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Mount | Surface Mount |
| Noise Figure | 12.7dB |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX2663EUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
