Maxim MAX2666EYT+T technical specifications.
| Package/Case | LGA |
| Frequency | 2.17GHz |
| Gain | 14.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Operating Frequency | 2.1 GHz to 2.2 GHz |
| Operating Supply Current | 3.8mA |
| Operating Supply Voltage | 2.85V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2666EYT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
