Maxim MAX2668EYT+ technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | LGA |
| Frequency | 850MHz |
| Gain | 17dB |
| Height | 0.55mm |
| Length | 1.55mm |
| Max Frequency | 2.17GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Operating Frequency | 850 MHz to 1 GHz |
| Operating Supply Current | 3.8mA |
| Operating Supply Voltage | 2.85V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 960MHz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2668EYT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.