Maxim MAX2673EUA+T technical specifications.
| Package/Case | UMAX |
| Frequency | 400MHz |
| Gain | 8.6dB |
| Max Power Dissipation | 330mW |
| Noise Figure | 10.4dB |
| Operating Supply Current | 20.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2673EUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.