Maxim MAX2674EWT+T technical specifications.
| Frequency | 1.61GHz |
| Gain | 18dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 840mW |
| Mount | Surface Mount |
| Noise Figure | 0.75dB |
| Number of Channels | 1 |
| Operating Frequency | 1575.42 MHz |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2674EWT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
