Maxim MAX2676EWT+T technical specifications.
| Frequency | 1.57542GHz |
| Gain | 15dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 0.75dB |
| Operating Supply Current | 4.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2676 |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2676EWT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.