Maxim MAX2679ENS+T technical specifications.
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Category | Chip |
| Power Supply Type | Single |
| Maximum Operating Frequency | 1575.42(Typ)MHz |
| Typical Noise Figure | [email protected]dB |
| Maximum Gain | 19(Typ)@1575.42MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | WLP |
| Package Family Name | WLP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2679ENS+T to view detailed technical specifications.
No datasheet is available for this part.