Maxim MAX2680AUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 400MHz |
| Gain | 11.6dB |
| Max Power Dissipation | 696mW |
| Mount | Surface Mount |
| Noise Figure | 11.7dB |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2680 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2680AUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
