Maxim MAX2681EUT technical specifications.
| Package/Case | SOT-23 |
| Max Power Dissipation | 696mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX2681EUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.