
The MAX2681EUT-T is a surface-mount RF mixer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 400MHz and has a gain of 14.2dB. The device has a maximum power dissipation of 696mW and an operating supply current of 8.7mA. It is powered by a supply voltage of up to 5.5V. The MAX2681EUT-T is available in a package quantity of 2500 units, packaged in tape and reel.
Maxim MAX2681EUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 400MHz |
| Gain | 14.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Mount | Surface Mount |
| Noise Figure | 12.7dB |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX2681EUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.