
Surface mount up/down conversion mixer operating from 400MHz to 500MHz. Features 14.7dB gain and a 13.4dB noise figure. This integrated circuit is housed in a 6-pin SOT-23 package, requiring a supply voltage between 2.7V and 5.5V. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and supplied on tape and reel.
Maxim MAX2682EUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 400MHz |
| Gain | 14.7dB |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Frequency | 500MHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 13.4dB |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.00127oz |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2682EUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
