Maxim MAX2685EVKIT technical specifications.
| Evaluation Kit | Yes |
| Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2685EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.