Maxim MAX2686LEWS+T10 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 1.57542GHz |
| Gain | 19dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 776mW |
| Noise Figure | 0.75dB |
| Operating Frequency | 1575.42 MHz |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 3.3V |
| P1dB | -10dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX2686 |
| Supply Current | 4.1mA |
| Termination | SMD/SMT |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2686LEWS+T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.