Maxim MAX2687EWS+T technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 1.61GHz |
| Gain | 17.8dB |
| Max Frequency | 1.61GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 776mW |
| Noise Figure | 0.85dB |
| Operating Supply Current | 7.6mA |
| Operating Supply Voltage | 2.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2687EWS+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.