Maxim MAX2687LEWS+T technical specifications.
| Frequency | 1.61GHz |
| Gain | 17.8dB |
| Mount | Surface Mount |
| Noise Figure | 0.85dB |
| Operating Supply Current | 7.6mA |
| Packaging | Tape and Reel |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2687LEWS+T to view detailed technical specifications.
No datasheet is available for this part.