Maxim MAX2689EWS+T technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 1.61GHz |
| Gain | 15.1dB |
| Noise Figure | 1.2dB |
| Operating Supply Current | 7.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2689EWS+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.