Maxim MAX268BEWG+ technical specifications.
| Package/Case | SOIC |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.74V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX268BEWG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.