Maxim MAX2690EUB technical specifications.
| Package/Case | UMAX |
| Frequency | 400MHz |
| Gain | 7.9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Noise Figure | 12dB |
| Operating Supply Current | 20.1mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX2690EUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.