Maxim MAX2691EVKIT# technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.57542GHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2691EVKIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
