Maxim MAX2691LEWS+T10 technical specifications.
| Frequency | 1.227GHz |
| Gain | 17.5dB |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 776mW |
| Mount | Surface Mount |
| Noise Figure | 0.93dB |
| Number of Channels | 1 |
| Operating Supply Current | 4.3mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4.3mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2691LEWS+T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.