Maxim MAX2694EWS+T technical specifications.
| Max Frequency | 1.61GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 776mW |
| Operating Supply Voltage | 2.85V |
| Package Quantity | 2500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2694EWS+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.