Maxim MAX270CWP+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.74V |
| Mount | Surface Mount |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX270CWP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
