
The MAX2741ETI+ is a 1.57542GHz RF transceiver with a receiving current of 30mA. It operates within a temperature range of -40°C to 85°C. The device is packaged in a quantity of 60 per rail/Tube. It is compliant with RoHS regulations and is not radiation hardened.
Maxim MAX2741ETI+ technical specifications.
| Current - Receiving | 30mA |
| Frequency | 1.57542GHz |
| Max Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2741ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.