
The MAX274ACWI+ is a single SOIC surface mount amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can operate with a supply voltage ranging from 4.74V to 11V. The amplifier is packaged in a SOIC package and is available in quantities of 25 in rail/Tube packaging. The MAX274ACWI+ is RoHS compliant and is not radiation hardened.
Maxim MAX274ACWI+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.74V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX274ACWI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.