Maxim MAX274AMYG technical specifications.
| Package/Case | SDIP |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX274AMYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.