
2.4GHz Monolithic Voltage-Controlled Oscillator, operating at 2.5GHz. Surface mount UMAX package with dimensions of 3.05mm length, 3.05mm width, and 0.95mm height. Features a maximum operating supply voltage of 5.5V and operates within a temperature range of -40°C to 125°C. RoHS compliant and available in rail/tube packaging.
Maxim MAX2750AUA+ technical specifications.
| Package/Case | UMAX |
| Frequency | 2.5GHz |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2750 |
| Termination | SMD/SMT |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2750AUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
