
The MAX2750EUA+T is a surface-mount oscillator with a nominal operating frequency of 2.5GHz. It is designed to be lead-free and RoHS compliant. The oscillator is packaged in a UMAX package, measuring 3mm in length and 4.9mm in width. It operates from a nominal supply voltage of 3V and draws a nominal supply current of 11.3mA. The oscillator is available in tape and reel packaging with a quantity of 2500 units per reel.
Maxim MAX2750EUA+T technical specifications.
| Package/Case | UMAX |
| Frequency | 2.5GHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Mount | Surface Mount |
| Nominal Supply Current | 11.3mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2750 |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2750EUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.