Maxim MAX2751EUA+ technical specifications.
| Package/Case | UMAX |
| Frequency | 2.26GHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 9.7mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX2751 |
| Termination | SMD/SMT |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2751EUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.