Maxim MAX2751EUA+T technical specifications.
| Package/Case | UMAX |
| Frequency | 2.26GHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Nominal Supply Current | 9.7mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2751 |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2751EUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
