Maxim MAX2769CETI+ technical specifications.
| Typical Noise Figure | 1.4dB |
| Maximum Operating Frequency | 1575.42(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.3V |
| Typical Operating Supply Voltage | 2.85V |
| Pin Count | 28 |
| Package/Case | TQFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2769CETI+ to view detailed technical specifications.
No datasheet is available for this part.