
High-performance RF transceiver supporting CCK modulation, operating from 2400 to 2500 MHz with a maximum data rate of 11Mbps. Features a 48-pin TQFN EP package (7x7x0.73mm) with a 0.5mm pin pitch, designed for surface mounting. This integrated circuit operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V, and offers a wide operating temperature range of -40°C to 85°C.
Maxim MAX2821ETM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | CCK |
| Maximum RF Operating Frequency Range | >=2500MHz |
| Maximum RF Operating Frequency | 2500MHz |
| Min Operating Supply Voltage | 2.7V |
| Operating Band Frequency | 2400 to 2500MHz |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 11Mbps |
| Maximum Power Dissipation | 3077mW |
| Cage Code | 1ES66 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2821ETM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.