
The MAX2827ETN-TD is a 56-pin TQFN EP RF transceiver IC from Maxim, featuring a non-lead-frame SMT package with a plastic material and surface mount capabilities. It has a seated plane height of 0.75mm and a pin pitch of 0.5mm. The IC is designed for surface mount applications and is suitable for use in a variety of RF and wireless applications.
Maxim MAX2827ETN-TD technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 1ES66 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2827ETN-TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.