
Surface mount RF transceiver operating from 2.4 GHz to 5.875 GHz. Features a 56-pin TQFN EP package with exposed pad, measuring 8x8x0.73 mm with a 0.5 mm pin pitch. Supports a maximum data rate of 54 Mbps and operates with a supply voltage of 2.7V to 3.6V, typically 3.3V. This plastic, non-lead-frame SMT component is rated for an operating temperature range of -40 °C to 85 °C.
Maxim MAX2828ETN technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum RF Operating Frequency Range | >=2500MHz |
| Maximum RF Operating Frequency | 5875MHz |
| Min Operating Supply Voltage | 2.7V |
| Operating Band Frequency | 2400 to 5875MHz |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 54Mbps |
| Maximum Power Dissipation | 2500mW |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2828ETN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.