Maxim MAX2828ETN+T technical specifications.
| Current - Receiving | 135mA |
| Current - Transmitting | 142mA |
| Data Rate | 54Mbps |
| Frequency | 5.875GHz |
| Interface | Serial, 3-WIRE, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -75dBm |
| Series | MAX2828 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2828ETN+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
