Maxim MAX2829EVKIT+ technical specifications.
| Package/Case | SMA |
| Evaluation Kit | Yes |
| Frequency | 5.875GHz |
| Interface | 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | MAX2829 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2829EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
