RF Transceiver 3.3V 48-Pin TQFN EP T/R
Maxim MAX2832ETM+T technical specifications.
| Current - Receiving | 78mA |
| Current - Transmitting | 104mA |
| Data Rate | 54Mbps |
| Frequency | 2.5GHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Sensitivity | -76dBm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2832ETM+T to view detailed technical specifications.
No datasheet is available for this part.