Maxim MAX2837ETM+ technical specifications.
| Current - Receiving | 91mA |
| Current - Transmitting | 145mA |
| Frequency | 2.7GHz |
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MAX2837 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2837ETM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
